• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

The Joyfactory aXtion Pro MP iPad cover/bag Apple iPad 10.9" (Gen.10, 2022) 27,7 cm (10,9") OutdoorCase Black

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The Joyfactory aXtion Pro MP OutdoorCase

  • Compatible with iPad 27.7 cm (10.9") 10th Gen
  • The housing has protection class IP68 and is certified by military impact resistance (MIL-STD-810G)
  • Compatible with the Kensington cable lock for increased security against theft
  • Integrated, heavy duty display protection and port and button covers
  • Equipped with MagConnect technology for easy mounting and dismantling
  • The housing has a removable mounting plate, which enables the mounting on every VESA 100-mounting system via 4 screws
  • Optional accessories: Universal carrying handle and shoulder strap

Technical specifications

Product type

iPad cover/bag

Design

OutdoorCase

Compatible with

Apple

Suitable for

iPad 10.9" (Gen.10, 2022)

Suitable for

27,7 cm (10,9")

Features

Pivoted

Wrist strap

IP-certified

Military-grade

Built-in stand

Shockproof

Waterproof

Factory colour

Black

US DoD Military Standards

MIL-STD-810G

Suitable for

27,7 cm (10,9")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3190717 The Joyfactory aXtion Pro MP iPad cover/bag Apple iPad 10.9" (Gen.10, 2022) 27,7 cm (10,9") OutdoorCase Black

Description

Waterproof, industrial-grade housing with integrated screen protection and Kensington lock compatibility.

The aXtion Pro MP housing for iPad 27.7 cm (10.9 inch) 10th Gen is designed to offer unparalleled protection in the most unpredictable environments. This robust casing is military impact-proof certified (MIL-STD-810G) and waterproof with the protection class IP68. In this case the auxiliary, USB and charging connections, volume and power buttons remain accessible. It was developed to protect the tablets against water, dust, sand and other external particles and can be attached with a cable lock to an immovable object, WAS ES Ideal makes for the public space.

You can also remove the MagConnect mounting plate, making the housing compatible with any VESA 100 mounting system through the four screw holes available. To increase mobility, the universal carrying handle and shoulder strap are available as optional accessories.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)