• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 1800001 DIN rail mount timer analogue 230 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Incandescent/halogen lamp load: 1000 W
  • Compact fluorescent lamps 150 W
  • LED-LAMP< 2W 30 W
  • LED-Lamp 2-8 W 90 W
  • LED-LAMP> 8W: 100 W.
Product type

DIN rail mount timer

Operating voltage

230 V

Channels

1-channel

Type

analogue

Type

1800001

Manufacturer part #

0176240

Factory colour

White

Dim

(W x H) 17.9 mm x 90 mm

Display type

No display

Display backlighting

No

Min. power reserve

3 days

Width

17.9 mm

Height

90 mm

Features

Programmable ON/AUTO/OFF settings

Power reserve

Switching cycle

24h mode

Weight

0

DIN rail

17.5

90 mm

60 mm

Normally open contact

1

AC/DC

IP20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1610220 Theben 1800001 DIN rail mount timer analogue 230 V

User & Safety Instructions

User & Safety Instructions 1610220 Theben 1800001 DIN rail mount timer analogue 230 V

Description

Analogue time switch with 1 Channel. Day program. With power reserve (replaceable NiMH cell) .96 switching segments. Quartz-controlled. Hand switch with 3 positions: continuous-ON/AUTO/continuous-OFF.

This text is machine translated.

Features

  • Mounting type DIN rail
  • Connection type screw terminals
  • Drive quartz-controlled stepper motor
  • Power reserve 3 days
  • Contact type closer
  • Potential-free switching output and phase-independent.

More interesting products

(*All information is plus legal VAT)