

DIN rail mount timer
230 V AC
1-channel
analogue
1810011
1810011
Multicolour
(L x W x H) 65.6 x 53.6 x 90.4 mm
16 (4) A/250 V
200 h
Yes
53.6 mm
90.4 mm
65.6 mm
Programmable ON/AUTO/OFF settings
24h mode
Yes
DIN rail
0.2
DIN rail
52.5
90 mm
60 mm
Change-over contact
3
AC
IP20
yes
Datasheet 491556 Theben 1810011 DIN rail mount timer analogue 230 V AC 16 (4) A/250 V
User & Safety Instructions 491556 Theben 1810011 DIN rail mount timer analogue 230 V AC 16 (4) A/250 V