• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 2079002 Occupancy sensor thePrema P360 KNX UP BK

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Occupancy sensor

Series

KNX

Used at

Indoors

Data transfer (Smart Home)

Wired

Channels

3

Frequency

868 MHz

Mounting type

Ceiling

Hub

Not required, optional for remote access

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3359785 Theben KNX 2079002 Occupancy sensor thePrema P360 KNX UP BK

User & Safety Instructions

User & Safety Instructions 3359785 Theben KNX 2079002 Occupancy sensor thePrema P360 KNX UP BK

User & Safety Instructions 3359785 Theben KNX 2079002 Occupancy sensor thePrema P360 KNX UP BK

User & Safety Instructions 3359785 Theben KNX 2079002 Occupancy sensor thePrema P360 KNX UP BK

Description

KNX presence detectors for ceiling mounting, three channels Light for control of three light groups, switching or constant light control, operation switchable as full or semi-automatic, channel brightness with cyclic output, channel for room monitoring, shortening of follow-up time Light in short presence, mixing light measurement, extended square detection range, light switch-off delay self-learning, switching between 2 brightness setpoints, brightness setpoints adjustable via bus, stand-by function, 2 presence channels with on-delay/inactive, adjustable off delay, parameters can be remote controlled and read out (SendoPro 868-A), Master/slave operation can be selected, test functions, scene control with two scenes, 8-bit scenes, integrated bus coupler

This text is machine translated.

What kind of KNX are you looking for?