

DIN rail mount timer
230 V AC
1-channel
analogue
SYN 160 a
1600001
Multicolour
(L x W x H) 60 x 17.5 x 90 mm
17.5 mm
90 mm
60 mm
Programmable ON/OFF settings
24h mode
DIN rail
0
DIN rail
17.5
90 mm
60 mm
Normally open contact
1
AC
IP20
not relevant
Datasheet 2157993 Theben SYN 160 a DIN rail mount timer analogue 230 V AC
User & Safety Instructions 2157993 Theben SYN 160 a DIN rail mount timer analogue 230 V AC