• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben TR 610 top2 G DIN rail mount timer

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Automatic summer/winter time changeover: Yes
  • Width in the division units: 2
  • Nominal Switching power at 250 V AC: 16 A
  • Frequency of the power supply: 50 Hz
  • Type of voltage of the power supply voltage AC
  • Contact Type: changer
  • Protection class: IP20
  • Installation type: DIN rail
Product type

DIN rail mount timer

Channels

1-channel

Type

TR 610 top2 G

Manufacturer part #

6100110

Height

90 mm

Length

60 mm

DIN rail

35

90 mm

60 mm

Change-over contact (NO/NC)

2

AC

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2158259 Theben TR 610 top2 G DIN rail mount timer

User & Safety Instructions

User & Safety Instructions 2158259 Theben TR 610 top2 G DIN rail mount timer

Conformity certificate

Conformity certificate 2158259 Theben TR 610 top2 G DIN rail mount timer

Description

Digital timer clock for DIN rail, for small switching loads, text-oriented operator guidance on the display, width 2 TE, power reserve and programd summer/winter time changeover, day and week program, DuoFix plug-in terminals, OBELISK interface for PC-programming, 1 channel

This text is machine translated.

More interesting products

(*All information is plus legal VAT)