• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theo Klein Agricultural vehicle John Deere Farm stop

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product color: Green, yellow
  • Suitable for: Outdoors
  • Recommended age in years of age (at least): 1.5 year(s)
  • Product type: Sand & water mirror
Product type

Farm stop

Vehicle manufacturer

John Deere

Age category

1½ years and over

Type

Agricultural vehicle

Depth

640 mm

Height

600 mm

Width

460 mm

Easy to clean

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450687 Theo Klein Agricultural vehicle John Deere Farm stop

Description

Three cute cows live on this farm and just wait for them to be supplied by small farmers. They will have their fun! Because the John Deere Farm is equipped with everything to cultivate land to your heart's content: With the combine you go over the bridge to the field to harvest hay for the cows. But be careful: The bridge should be raised again so that the small cows do not blow into moat. If they land in it, the treker will pick them up on the trailer – as soon as the water has been diverted over pipes and water bowls and stopped. Even a small plant basin is available, in which the excavator can fill earth. A complete farm world at the optimal level of the game table, which gives the children pleasure, promotes their motivation and fantasy.

John Deere Farm, Sand and Water Table 2 in 1
The colorful toy farm includes a John Deere tractor, a combine and a bucket excavator. The farm itself consists of a stable, a cow and vehicle wash as well as three toy cows. The game table has two large removable pools for sand and water with a drawbridge, water scots, a water wheel and a small planting pool.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)