• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theo Klein Display cabinet

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Recommended age in years of age (at least): 3 year(s)
Product type

Display cabinet

Age rating

3 years

Age category

3 years and over

Recommended minimum age

3 years

Scale

1:64

Factory colour

Multicolour

Depth

94 mm

Height

430 mm

Width

580 mm

UKCA

yes

Number of batteries supported

2

Quantity per pack

1 Stück(e)

Batteries required

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450680 Theo Klein Display cabinet

Description

The sturdy display cabinet contains storage compartments for up to 54 cars on a scale of 1:64 (vehicles not included). The display cabinet with a cool poster in the background and a bright hot wheels logo in the foreground can be fixed to the wall with commercial screws and plugs (not included in the delivery) or can be taken everywhere thanks to the handy carry handles.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)