• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake Divider 300 TG Air Black Midi tower PC casing Black 2 built-in fans, Window, Dust filter

1/17
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 120.00
-45 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

USB C®

USB A (USB 3.2 1st gen)

Headphone jack (3.5 mm)

Microphone (3.5 mm jack)

6.4 cm (2.5") internal slots

5

8.9 cm (3.5") internal slots

2

Width

220 mm

Height

475 mm

Depth

461 mm

Weight

8.18 kg

Form factor

Micro-ATX

ATX

Mini-ITX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 220 x 475 x 461 mm

Features

2 built-in fans

Window

Dust filter

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2476234 Thermaltake Divider 300 TG Air Black Midi tower PC casing Black 2 built-in fans, Window, Dust filter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 172.98€ 88.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)