• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH 3143207 Heated water cup Red 1.5 l 1 pc(s)

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermo TECH 3143207 thermodog

  • Ice-free through the winter - provides for a permanent water supply
  • Heated plastic water cup, 1.5 l capacity
  • The bite protection provides for safety for your pet
  • Removable power supply - can also be used in summer as a water cup without heating
  • No more frozen water - keeps the water at a comfortable drinking temperature
  • Safe low voltage, removable power supply, 12V/15W, with bite protection
  • Waterproof - IP65 (with the exception of the power supply unit) - also makes cleaning easier
  • This text is machine translated.
  • Symbol image for Thermo TECH 3143207 Heated water cup Red 1.5 l 1 pc(s)

Technical specifications

  • 12V/15W
  • IP65
Product type

Heated water cup

Factory colour

Red

Dim

(Ø) 220 mm

Material

Plastic

(Ø)

220 mm

Volume

1.5 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760277 Thermo TECH 3143207 Heated water cup Red 1.5 l 1 pc(s)

Description

Scope of delivery

  • With 6 bits. Mains adapter

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)