• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH Heating foil self-adhesive 230 V AC, 230 V DC 50 W IP rating IPX4 (L x W) 600 mm x 600 mm

Product type
Heating foil
Operating voltage
230 V AC
230 V DC
Power
50 W
IP rating
IPX4
Length
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Heat density 0.014 W/cm²
Product type

Heating foil

Features

self-adhesive

Operating voltage

230 V AC

230 V DC

50 W

Material thickness

0.30 mm

Lead length

800 mm

IPX4

Min. surface temperature

-40 °C

Max. surface temperature

+90 °C

Length

600 mm

Width

600 mm

Dim

(L x W) 600 mm x 600 mm

Documents & Downloads

Datasheet

Datasheet 3742793 Thermo TECH Heating foil self-adhesive 230 V AC, 230 V DC 50 W IP rating IPX4 (L x W) 600 mm x 600 mm

User & Safety Instructions

User & Safety Instructions 3742793 Thermo TECH Heating foil self-adhesive 230 V AC, 230 V DC 50 W IP rating IPX4 (L x W) 600 mm x 600 mm

Description

Fully self-adhesive surface-adhesive, connection cable H03VVH2-F 2x0.75 mm2, black, oval, approx. 800 mm

This text is machine translated.

Hints

Due to a high heating power which may be referred to the surface, the heating foil can overheat depending on the installation situation and be destroyed without sufficient cooling or temperature control! Please pay attention to the installation instructions and notes!

More interesting products

(*All information is plus legal VAT)