• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Polyamide Heating foil 12 V DC 48 W (L x W) 60 mm x 60 mm

Image similar
Product type
Heating foil
Operating voltage
12 V DC
Power
48 W
Surface temperature
250 °C
Length
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

262 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heating foil

Operating voltage

12 V DC

48 W

Material

Polyamide

Material thickness

0.3 mm

Surface temperature

250 °C

Length

60 mm

Width

60 mm

Dim

(L x W) 60 mm x 60 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2348298 TRU COMPONENTS Polyamide Heating foil 12 V DC 48 W (L x W) 60 mm x 60 mm

User & Safety Instructions

User & Safety Instructions 2348298 TRU COMPONENTS Polyamide Heating foil 12 V DC 48 W (L x W) 60 mm x 60 mm

Description

The use of polyamide as carrier material makes the heating foil very resistant to unfavorable ambient conditions and can be used in a wide temperature range. The film has a adhesive back (3M™ 467MP adhesive coating), which has climate-stable properties and high shear strength. Thus, the mounting on the object is not problematic. The supply voltage is fed via 20 cm long connection cables.

This text is machine translated.

Hints

The specified surface temperature corresponds to a mean value with an environmental temperature of 20 °C (45% r.H.) in still air! The target "Heating temperature" is extremely dependent on external influences such as presence and type of underground, thermal insulation, environmental temperature, air flow, air humidity, operating voltage and tolerances.

More interesting products

(*All information is plus legal VAT)