• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-MZ45-FJ200-24V-ZK Heating element 24 V DC 200 W

1/4
Product type
Heating element
Operating voltage
24 V DC
Power
200 W
Connection
Open cable end
Operating current
8 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

196 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PTC heating element with Fan 24 VDC 200 W

  • Wire length: 250 mm

Technical specifications

  • With Fan
Product type

Heating element

Operating voltage

24 V DC

Operating current

8 A

200 W

Connection

Open cable end

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2887007 TRU COMPONENTS TC-MZ45-FJ200-24V-ZK Heating element 24 V DC 200 W

User & Safety Instructions

User & Safety Instructions 2887007 TRU COMPONENTS TC-MZ45-FJ200-24V-ZK Heating element 24 V DC 200 W

More interesting products

(*All information is plus legal VAT)