• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-DQ-54B2-24V-70W-Z Heating element 24 V DC, 24 V AC 70 W (L x W x H) 95 x 31 x 25 mm

1/4
Product type
Heating element
Operating voltage
24 V DC
24 V AC
Power
70 W
Connection
Open cable end
Operating current
3 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PTC heating element, 24 V AC/DC, 70 W

  • Wire length: 200 mm

Technical specifications

Product type

Heating element

Operating voltage

24 V DC

24 V AC

Operating current

3 A

70 W

Connection

Open cable end

Length

95 mm

Width

31 mm

Height

25 mm

Dim

(L x W x H) 95 x 31 x 25 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2887004 TRU COMPONENTS TC-DQ-54B2-24V-70W-Z Heating element 24 V DC, 24 V AC 70 W (L x W x H) 95 x 31 x 25 mm

User & Safety Instructions

User & Safety Instructions 2887004 TRU COMPONENTS TC-DQ-54B2-24V-70W-Z Heating element 24 V DC, 24 V AC 70 W (L x W x H) 95 x 31 x 25 mm

Description

The very compact and powerful heating element is especially suitable for building climate chambers and drying ovens in industrial, fixed installations or as a spare part. The PTC characteristic of the element means that no further driver is needed. The power consumption automatically reduces upon reaching the maximum heating temperature. This rules out an intrinsic destruction of the module. The heat power can be varied by removing the individual heating plates.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)