• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH Polyester Heating foil 230 V 200 W (L x W) 540 mm x 360 mm

Product type
Heating foil
Operating voltage
230 V
Power
200 W
Length
540 mm
Width
360 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heating foil

Operating voltage

230 V

200 W

Material

Polyester

Length

540 mm

Width

360 mm

Dim

(L x W) 540 mm x 360 mm

Documents & Downloads

Datasheet

Datasheet 2634087 Thermo TECH Polyester Heating foil 230 V 200 W (L x W) 540 mm x 360 mm

User & Safety Instructions

User & Safety Instructions 2634087 Thermo TECH Polyester Heating foil 230 V 200 W (L x W) 540 mm x 360 mm

Description

Hints

Due to high heating power, in relation to the surface, the heating film depending on the situation, without sufficient cooling or temperature control, overheat and be damaged! The specified surface temperature corresponds to a mean value with an environmental temperature of 20 °C (45% r.H.) in still air! The target "Heating temperature" is extremely dependent on external influences such as presence and type of underground, thermal insulation, environmental temperature, air flow, air humidity, operating voltage and tolerances.

More interesting products

(*All information is plus legal VAT)