• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH Polyester Heating foil 24 V 30 W (L x W) 355 mm x 182.5 mm

Product type
Heating foil
Operating voltage
24 V
Power
30 W
Length
355 mm
Width
182.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heating foil

Operating voltage

24 V

30 W

Material

Polyester

Length

355 mm

Width

182.5 mm

Dim

(L x W) 355 mm x 182.5 mm

Documents & Downloads

Datasheet

Datasheet 2634159 Thermo TECH Polyester Heating foil 24 V 30 W (L x W) 355 mm x 182.5 mm

User & Safety Instructions

User & Safety Instructions 2634159 Thermo TECH Polyester Heating foil 24 V 30 W (L x W) 355 mm x 182.5 mm

Description

Heating foil made from Polyester with self adhesive rear side, splice- and rupture proof, suitable for universal application areas. To protect surfaces, equipment, housings, circuits, even various fluids against freezing temperatures. Highest Security- and performance quallity. With sealed connection cable.

This text is machine translated.

Hints

Due to high heating power, in relation to the surface, the heating film depending on the situation, without sufficient cooling or temperature control, overheat and be damaged! The specified surface temperature corresponds to a mean value with an environmental temperature of 20 °C (45% r.H.) in still air! The target "Heating temperature" is extremely dependent on external influences such as presence and type of underground, thermal insulation, environmental temperature, air flow, air humidity, operating voltage and tolerances.

More interesting products

(*All information is plus legal VAT)