• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH Polyimide Heating foil self-adhesive 12 V 60 W IP rating IPX4 (L x W) 400 mm x 180 mm

Product type
Heating foil
Operating voltage
12 V
Power
60 W
IP rating
IPX4
Surface temperature
59 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Heating foil

Features

self-adhesive

Operating voltage

12 V

60 W

Material

Polyimide

Connection

Open end cable

IPX4

Surface temperature

59 °C

Length

400 mm

Width

180 mm

Dim

(L x W) 400 mm x 180 mm

Documents & Downloads

Datasheet

Datasheet 2754942 Thermo TECH Polyimide Heating foil self-adhesive 12 V 60 W IP rating IPX4 (L x W) 400 mm x 180 mm

User & Safety Instructions

User & Safety Instructions 2754942 Thermo TECH Polyimide Heating foil self-adhesive 12 V 60 W IP rating IPX4 (L x W) 400 mm x 180 mm

More interesting products

(*All information is plus legal VAT)