• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 20 W IP rating IPX4 (L x W) 253 mm x 4 mm

1/4
Product type
Heating foil
Operating voltage
12 V DC
12 V AC
Power
20 W
IP rating
IPX4
Surface temperature
+200 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Heating foil

Features

self-adhesive

Operating voltage

12 V DC

12 V AC

20 W

Material

Polyimide

Material thickness

0.2 mm

Connection

Open end cable

Lead length

200 mm

IPX4

Surface temperature

+200 °C

Length

253 mm

Width

4 mm

Dim

(L x W) 253 mm x 4 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1594182 Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 20 W IP rating IPX4 (L x W) 253 mm x 4 mm

User & Safety Instructions

User & Safety Instructions 1594182 Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 20 W IP rating IPX4 (L x W) 253 mm x 4 mm

Information

Information 1594182 Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 20 W IP rating IPX4 (L x W) 253 mm x 4 mm

More interesting products

(*All information is plus legal VAT)