• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH Polyimide Heating foil self-adhesive 230 V 500 W IP rating IPX4 (L x W) 1000 mm x 200 mm

Product type
Heating foil
Operating voltage
230 V
Power
500 W
IP rating
IPX4
Surface temperature
116 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heating foil

Features

self-adhesive

Operating voltage

230 V

500 W

Material

Polyimide

Connection

Open end cable

IPX4

Surface temperature

116 °C

Length

1000 mm

Width

200 mm

Dim

(L x W) 1000 mm x 200 mm

Documents & Downloads

Datasheet

Datasheet 2754935 Thermo TECH Polyimide Heating foil self-adhesive 230 V 500 W IP rating IPX4 (L x W) 1000 mm x 200 mm

User & Safety Instructions

User & Safety Instructions 2754935 Thermo TECH Polyimide Heating foil self-adhesive 230 V 500 W IP rating IPX4 (L x W) 1000 mm x 200 mm

More interesting products

(*All information is plus legal VAT)