• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH Polyimide Heating foil self-adhesive 24 V DC, 24 V AC 75 W IP rating IPX4 (L x W) 180 mm x 45 mm

Product type
Heating foil
Operating voltage
24 V DC
24 V AC
Power
75 W
IP rating
IPX4
Surface temperature
+200 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Polyimide heating film, self-adhesive

Our service for you

Technical specifications

Product type

Heating foil

Features

self-adhesive

Operating voltage

24 V DC

24 V AC

75 W

Material

Polyimide

Material thickness

0.2 mm

Connection

Open end cable

Lead length

250 mm

IPX4

Surface temperature

+200 °C

Length

180 mm

Width

45 mm

Dim

(L x W) 180 mm x 45 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1594196 Thermo TECH Polyimide Heating foil self-adhesive 24 V DC, 24 V AC 75 W IP rating IPX4 (L x W) 180 mm x 45 mm

User & Safety Instructions

User & Safety Instructions 1594196 Thermo TECH Polyimide Heating foil self-adhesive 24 V DC, 24 V AC 75 W IP rating IPX4 (L x W) 180 mm x 45 mm

Description

Hints

Due to the high heating power, relative to the surface, the heating foil can overheat depending on the installation situation, without sufficient cooling or temperature control, and thus be destroyed! The specified surface temperature corresponds to a mean value with an environmental temperature of 20 °C (45% r.H.) in still air! The target "Heating temperature" is extremely dependent on external influences such as presence and type of underground, thermal insulation, environmental temperature, air flow, air humidity, operating voltage and tolerances.

More interesting products

(*All information is plus legal VAT)