• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH Silicone Heating foil 12 V AC, 12 V DC 22 W IP rating IPX7 (Ø) 118 mm

Product type
Heating foil
Operating voltage
12 V AC
12 V DC
Power
22 W
IP rating
IPX7
(Ø)
118 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heating foil

Operating voltage

12 V AC

12 V DC

22 W

Material

Silicone

IPX7

(Ø)

118 mm

Dim

(Ø) 118 mm

Documents & Downloads

Datasheet

Datasheet 2734782 Thermo TECH Silicone Heating foil 12 V AC, 12 V DC 22 W IP rating IPX7 (Ø) 118 mm

User & Safety Instructions

User & Safety Instructions 2734782 Thermo TECH Silicone Heating foil 12 V AC, 12 V DC 22 W IP rating IPX7 (Ø) 118 mm

More interesting products

(*All information is plus legal VAT)