• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH Silicone Heating foil fibreglass-reinforced 230 V AC, 230 V DC 280 W IP rating IPX7 (L x W) 240 mm x 240 mm

Product type
Heating foil
Operating voltage
230 V AC
230 V DC
Power
280 W
IP rating
IPX7
Length
240 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heating foil

Features

fibreglass-reinforced

Operating voltage

230 V AC

230 V DC

280 W

Material

Silicone

IPX7

Length

240 mm

Width

240 mm

Dim

(L x W) 240 mm x 240 mm

Documents & Downloads

Datasheet

Datasheet 2734810 Thermo TECH Silicone Heating foil fibreglass-reinforced 230 V AC, 230 V DC 280 W IP rating IPX7 (L x W) 240 mm x 240 mm

User & Safety Instructions

User & Safety Instructions 2734810 Thermo TECH Silicone Heating foil fibreglass-reinforced 230 V AC, 230 V DC 280 W IP rating IPX7 (L x W) 240 mm x 240 mm

Description

Hints

Due to high heating power referred to the surface, the heating foil can overheat depending on the installation situation, without sufficient cooling or temperature control, and be destroyed thereby! The specified surface temperature corresponds to a mean value with an environmental temperature of 20 °C (45% r.H.) in still air! The target "Heating temperature" is extremely dependent on external influences such as presence and type of underground, thermal insulation, environmental temperature, air flow, air humidity, operating voltage and tolerances.

More interesting products

(*All information is plus legal VAT)