• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH Silicone Heating foil self-adhesive 230 V DC, 230 V AC 250 W IP rating IPX7 (L x W) 185 mm x 85 mm

Product type
Heating foil
Operating voltage
230 V DC
230 V AC
Power
250 W
IP rating
IPX7
Surface temperature
+200 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Silicone heating film, self adhesive

Our service for you

Technical specifications

Product type

Heating foil

Features

self-adhesive

Operating voltage

230 V DC

230 V AC

250 W

Material

Silicone

Material thickness

1.6 mm

Connection

Open end cable

Lead length

500 mm

IPX7

Surface temperature

+200 °C

Length

185 mm

Width

85 mm

Dim

(L x W) 185 mm x 85 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1594225 Thermo TECH Silicone Heating foil self-adhesive 230 V DC, 230 V AC 250 W IP rating IPX7 (L x W) 185 mm x 85 mm

User & Safety Instructions

User & Safety Instructions 1594225 Thermo TECH Silicone Heating foil self-adhesive 230 V DC, 230 V AC 250 W IP rating IPX7 (L x W) 185 mm x 85 mm

Description

Hints

Due to high heating power referred to the surface, the heating foil can overheat depending on the installation situation, without sufficient cooling or temperature control, and be destroyed thereby! The specified surface temperature corresponds to a mean value with an environmental temperature of 20 °C (45% r.H.) in still air! The target "Heating temperature" is extremely dependent on external influences such as presence and type of underground, thermal insulation, environmental temperature, air flow, air humidity, operating voltage and tolerances.

More interesting products

(*All information is plus legal VAT)