• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ThermoPro TP110 Fridge thermometer Celsius/Fahrenheit display, Max/Min

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

152 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ThermoPro Refrigerator Thermometers, 3 pcs / pack, White

  • Crystal-Clear Readings Anytime: The oversized LCD screen with a bright backlight ensures easy temperature checks in refrigerators or freezers, even in dark corners.
  • Quick & Easy Battery Swap: The tool-free battery cover twists open easily with a coin for hassle-free replacement in seconds.
  • Accurate & Versatile: Measures temperatures from -4 to +122 °F with ±1.8 °F precision, making it ideal for refrigerators, freezers, wine cellars, or indoor/outdoor use.
  • Waterproof & Built to Last: IPX6 waterproof protection ensures reliable performance and long-term durability in damp environments like fridges or basements.
  • Max/Min Records for Food Safety: Track temperature fluctuations effortlessly with 24-hour maximum and minimum records to help monitor spikes and protect food quality.
  • Compact & Flexible Placement: Features a versatile design that can stand on a shelf, attach magnetically, or hang with a hook to fit seamlessly into any tight space or mini fridge.

Technical specifications

  • Temperature Range: -30.0 to +50.0 °C (-22.0 to +122.0 °F)
  • Temperature Accuracy: ±0.5 °C (±0.9 °F)
  • Humidity Range: N/A
  • Humidity Accuracy: N/A
  • Sensor Type: NTC
  • Refresh Rate: 30 seconds
  • Display: LCD
  • Backlight: Yes
  • Battery Voltage: 3 V
  • Battery Type: 1x CR2032 battery
Reading range - indoor temperature

-30 ~ +50 °C

Product type

Fridge thermometer

Factory colour

White

Weight

0.175 g

Display

Digital

Functions

Celsius/Fahrenheit display

Max/Min

Content

3 pc(s)

Power supply

1 x CR 2032 button cell (included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775979 ThermoPro TP110 Fridge thermometer Celsius/Fahrenheit display, Max/Min

Description

Features

  • Waterproof & Worry-Free: With an IPX6 waterproof build, it handles moisture and spills with ease — perfect for fridges, freezers, basements, or wine cellars. Built tough to work reliably, year after year!
  • Precision You Can Trust: Covers -4 ℉ to 122 ℉ with upgraded ±1.8 ℉ accuracy — perfect for fridges, freezers, car coolers, or as a handy indoor/outdoor temp monitor. One thermometer, endless possibilities!
  • Backlit Display, Easy to Read: The oversized LCD screen with a bright backlight makes temperature checks quick and clear — even in dark freezers or low light. No more squinting or guessing — just glance and go!
  • 3 Mounting Options: Laying / Hanging / Magnetic Back

Scope of delivery

  • 3x TP110 refrigerator thermometers
  • CR2032 battery
  • Quick start guide

What kind of Household Thermometers are you looking for?

More interesting products

(*All information is plus legal VAT)