• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ThermoPro TP16 Meat thermometer Core temperature monitoring Celsius/Fahrenheit display, Baking, Barbecue

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

144 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ThermoPro Instant-Read Meat Thermometer, Silver

  • The TempPro TP02S Instant-Read Meat Thermometer delivers versatile cooking capabilities and precise results.
  • Its long probe reaches deep into roasts, smokers, and frying oil to provide accurate temperature readings within minutes at ±0.9 °F.
  • With a battery life of up to 2 years, it remains ready for every meal, whether barbecuing, baking, candy-making, or deep-frying.
  • Ideal for home cooks, grill masters, and outdoor cooking enthusiasts, this food thermometer ensures confidence when cooking meat, desserts, and more.

Technical specifications

  • Probe Size: 304 Stainless Steel 5.375"" (136 mm)
  • Temperature Measurement Range: -58 to 572 °F (-50 to +300 °C)
  • Measurement Accuracy: ±0.9 °F (±0.5 °C)
  • Sensor Type: NTC
  • Response Time: 4-7 seconds
  • Battery Type: 1.5 V (1x LR44 battery)
  • Display Size: LCD 0.81"" L x 0.43"" W (20.0L x 11.0W mm)
  • Unit Size: 8.5"" L x 1.06"" W x 0.75"" H (215.0L x 27.0W x 19.0H mm)
Product type

Meat thermometer

Factory colour

Silver

Max. number of sensors

1

Weight

35 g

Display

Digital

Functions

Celsius/Fahrenheit display

Baking

Barbecue

Features

Core temperature monitoring

Content

1 pc(s)

Power supply

1 x AAA battery (included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775806 ThermoPro TP16 Meat thermometer Core temperature monitoring Celsius/Fahrenheit display, Baking, Barbecue

Description

Features

  • Fast & Accurate: This instant-read meat thermometer features a 4 to 7 s readout speed and a high accuracy of ±0.9 °F, ensuring you receive delicious results every time you cook.
  • Extended Reach: 5 5/16"" super-long, food-grade stainless steel probe keeps your hands away from heat and lets you avoid dangerous situations.
  • Easy to Use: Simply insert the probe of this kitchen thermometer into your ingredient to measure its internal temperature in seconds.
  • Auto Power-off: Powers off after 10 min of inactivity to save battery life.
  • Wide Variety of Uses: Featuring a wide measuring range of -58 to 572 °F (-50 to 300 °C), this instant-read thermometer can be used with any type of ingredient, making it perfect for grilling, smoking, barbecuing, candy making, deep frying, baking, and indoor and outdoor cooking.
  • Convenient Storage: This instant-read thermometer for cooking features a wall mount which can be easily attached to wall hooks or a lanyard.
  • Protective Cover: The probe tip cover protects your thermometer from physical damage.
  • Brand Note: ThermoPro is now TempPro — same trusted quality, same performance. (You may receive either branded packaging.)
  • Best for:
  • For the deep fryer who needs to keep hands far from hot oil: The 5.375"" probe reaches deep into hot oil without putting your hand near the heat. Fried chicken, donuts, churros. Check the oil temp safely every time.
  • For anyone who hates replacing batteries: Up to 2 years on a single battery. Use it daily, weekly, or just on holidays. It's ready every time you reach for it.
  • For the home baker who checks bread, milk, and dough temperature: Bread dough, warm milk, baked loaves straight from the oven. The long probe reaches deep into large batches without any trouble. One thermometer that works beyond just meat.

Scope of delivery

  • TP-02S grill thermometer
  • Sleeve
  • LR44 battery
  • User manual

What kind of Household Thermometers are you looking for?

More interesting products

(*All information is plus legal VAT)