• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ThermoPro TP961 BBQ thermometer

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

166 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermo Pro TP961 TempSpike 150m Bluetooth IP67 Meat Thermometer

  • Bluetooth connection transfers temperature wirelessly to your smartphone
  • 150 m range with Bluetooth 5.2 for stable connection
  • Dual sensor measures meat and cooking area at the same time
  • Fast measurement within 3 seconds with high accuracy
  • IP67 waterproof and suitable for dishwasher
  • Booster works with two AAA batteries
  • TempSpike APP with meats, alarms and temperature graphics

Technical specifications

Product type

BBQ thermometer

Factory colour

Black

150 m

Content

1 pc(s)

Power supply

2 x AAA rechargeable battery (included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738017 ThermoPro TP961 BBQ thermometer

Description

The TempSpike barbecue thermometer offers wireless temperature control with a range of up to 150 meters via Bluetooth 5.2. The probe is equipped with two sensors and measures the core temperature of the meat as well as the ambient temperature in the cooking room precisely and quickly. IP67 waterproof design makes it easy to clean and even rinse in the dishwasher, while the booster is powered by two AAA batteries. Meat types and cooking levels can be selected via the TempSpike APP, alarms can be set up and temperature progression can be clearly displayed. Thus, the crickets are successful reliably and without cable chaos.

This text is machine translated.

Scope of delivery

  • 1 x probe, 1 x booster, 2 x AAA batteries, 1 x BDA

What kind of Household Thermometers are you looking for?

More interesting products

(*All information is plus legal VAT)