• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 31.1049.02.K Freezer thermometer Calibrated to (ISO standards) Corded probe

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laboratory-refrigerator thermometer LT-105 with ISO-certificate

  • Ideal for refrigerator or freezer in the laboratory
  • Avoids false alarms
  • HI/LO alarm and max/min function
  • ISO certificate

Technical specifications

Reading range - indoor temperature

-10...+50 °C

Product type

Freezer thermometer

Factory colour

White

Reading range - outdoor temperature

-50...+70 °C

Accuracy

1 °C

Max. number of sensors

1 pc(s)

Operating voltage

1.5 V

Station power supply

AAA battery (1x), included

Weight

102 g

Hub dimensions

68 x 15 x 40 mm

Display

Digital

Features

Corded probe

Content

1 pc(s)

Material

Plastic

Temperature

10 - 50 °C

Power supply

1 x AAA battery (included)

ISO standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024673 TFA Dostmann 31.1049.02.K Freezer thermometer Calibrated to (ISO standards) Corded probe

Description

This handy thermometer is the ideal tool if a close, precise check of the temperature in refrigerators or freezers has top priority. The digital laboratory refrigerator thermometer works with high-quality sensors to trigger an alarm if the temperature limits are exceeded or are not reached individually. The glass bottle with glysofor filling (included in delivery) reduces the reaction speed of the sensitive cable sensor. This prevents false alarms, e.g. due to the frequent opening of the refrigerator door. You can switch between the display of the refrigerator temperature via cable sensor and the room temperature at the push of a button. The highest and lowest values can also be retrieved.

Alternatively, the display can be magnetically attached directly to the exterior of a freezer or a refrigerator, or it can be attached flexibly to many surfaces using the supplied adhesive pads supplied with Velcro fastener. Operation of the thermometer requires a common AAA battery (included).
An ISO certificate with measurement points -18°C/+4°C certifies the accuracy of the device.

This text is machine translated.

Features

  • With glass bottle, inc. Glysofor filling, which reduces the reaction speed of the temperature cable sensor in a refrigerator or freezer, prevents greater temperature fluctuations (and thus false alarms) e.g. due to frequent opening of the refrigerator door
  • Room temperature
  • Max. Min function
  • Hi/Lo alarm
  • Inclusive of 25 mm cable sensor with approx. 1 m cable
  • Accuracy: ±1°C
  • Tested with 2 measuring points (-18°C/+4°C), inc. ISO certificate
  • With 6 bits. Holder and holder accessories and magnet

Scope of delivery

  • Thermometers
  • 15ml bag glysofor L
  • Bracket
  • Glass bottle
  • ISO certificate
  • Battery
  • User manual

What kind of Household Thermometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)