• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 20001 N/A 2 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shackle

Dim
Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1545337 Thicon Models 20001 N/A 2 pc(s)

Description

High-quality shackle with flange plate and mounting material made of metal, black powder-coated.
Flange: 13 x 13 mm
Shackle Length: 20 mm, width: 12 mm, thickness: 3 mm
Shackle bolts: M3 x 10 mm
Mounting screws: M2 x 6 mm

This text is machine translated.

Scope of delivery

  • 2 shackles.