• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 20125 1:10 Shackle 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Width: 16mm, Length: 16mm, Height: 5mm, Roll: 9x9mm
Product type

Shackle

Scale

1:10

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898903 Thicon Models 20125 1:10 Shackle 1 pc(s)

Description

Solid metal shackle with rope pulley.

This text is machine translated.

Scope of delivery

  • 1x metal shackle, 1x metal roll, 1x M3x16 screw

More interesting products

(*All information is plus legal VAT)