• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 50008 1:14 N/A 2 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Suspension

Scale

1:14

Dim

(L x W) 107 mm x 7 mm

Content

2 pc(s)

Length

107 mm

Width

7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1545440 Thicon Models 50008 1:14 N/A 2 pc(s)

Description

Spring Package for front axle50004.
Mounting joints made from aluminum black. M2 mounting screws for frame are included.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)