• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 50302 Semi-trailer support 1 Pair

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Pair (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Pair available
14-day return policy included

Technical specifications

Product type

Semi-trailer support

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390509 Thicon Models 50302 Semi-trailer support 1 Pair

Description

Trailer supports with 7.2 V -12 V metal electric motor.
Suitable for low loader 55034 + 55035.
At the end point, the gearbox runs into a freewheel to prevent jamming.

This text is machine translated.

Features

  • Length extended: 108 mm, stroke: 25 mm, width: 24 mm, depth: 18 mm
  • Load per support max. 5000 g!

Scope of delivery

  • 2 x support with 7.2 V - 12 V electric motor.

More interesting products

(*All information is plus legal VAT)