• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 55030 1:14 Electric RC model truck Pre-assembled

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,515.00 / piece)
€ 2,515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thicon Models 55030 1:14 Electric RC model truck Pre-assembled

  • 'Rectangular sign with inscription Scale 1:14, black on white.'

Technical specifications

Product type

RC model truck

Dim

(L x W x H) 534 x 230 x 254 mm

Engine type

Electric

Model craft type

HGV

Scale

1:14

Features

Pre-assembled

Width

230 mm

Height

254 mm

Length

534 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390614 Thicon Models 55030 1:14 Electric RC model truck Pre-assembled

Description

Fully assembled 4x4 chassis with hydraulic rear tipper.
The frame and many attachment parts are made of aluminum.
Lockable 3:1 axles guarantee maximum power transmission in the terrain!
7.2V motor, 3-speed transmission and servos for differential lock are already installed.
All you have to do is install and paint the TGS cab. Battery and remote control are required as an option.

This text is machine translated.

Features

  • Width with mirror: 230 mm
  • Tilt angle 49°.

Scope of delivery

  • Fully assembled 4x4 chassis made of metal with lockable axles
  • MAN TGS cab kit unpainted
  • Mulde
  • Motor
  • Gears
  • Servos
  • Hydraulics.

Hints

For the operation is still needed: MAN TGS cab, battery and remote control.

What kind of RC HGV Truck Engines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)