• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomas Vaporo Buggy Steam cleaner 1500 W Incl. wet mopping function

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

THOMAS VAPORO BUGGYConvenient steam cleaner with a lot of comfort

  • , Radius of operations=8.5 m
  • Collector volume=1.6 l
  • Additional nozzles:Crevice nozzle, floor nozzle, extension tube, upholstery nozzle, furniture brush

Technical specifications

Product type

Steam cleaner

Factory colour

Multicolour

Collector

1.6 l

Power consumption (max.)

1500 W

Features

Incl. wet mopping function

Vacuum technology

Dust pouch

Cable length

5.00 m

Radius of operations

8.5 m

Width

280 mm

Height

355 mm

Length

375 mm

Additional nozzles

Crevice nozzle, floor nozzle, extension tube, upholstery nozzle, furniture brush

Dim

(L x W x H) 375 x 280 x 355 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2446256 Thomas Vaporo Buggy Steam cleaner 1500 W Incl. wet mopping function

User & Safety Instructions

User & Safety Instructions 2446256 Thomas Vaporo Buggy Steam cleaner 1500 W Incl. wet mopping function

Warranty Terms

Warranty Terms 2446256 Thomas Vaporo Buggy Steam cleaner 1500 W Incl. wet mopping function

Description

Clean without chemicals! With the steam cleaner VAPORO BUGGY by Thomas. Thanks to the power of the hot water vapor! With a lot of comfort and 3.5 bar high steam pressure the steam cleaner cleans and disinfects the whole house. ideal for hard floors such as tiles, marble or granite, and for cleaning sanitary facilities. THE Thomas VAPORO BUGGY is also ideal for refreshing mattresses. A tank filling of 1.6 L water is sufficient for approx. 50 min. Continuous operation. The steam quantity regulation, the convenient carrying handle and the accessories compartment on the device provide for an especially easy handling. Simple, convenient and comfortable.

This text is machine translated.

Features

  • Hygienic cleanliness without chemicals
  • Cleaning of hard floors and sanitary facilities
  • 3, 5 bar high steam pressure
  • 1500 watt heating power
  • Steam quantity regulation
  • Steam safety lock
  • Approx. 50 min Continuous operation
  • Accessory compartment on the device
  • Parking position on the device
  • Soft-touch on and off switch
  • Large impellers
  • 8.5 m operating range
  • Cable holder

Scope of delivery

  • Steam Cleaners
  • Steam hose including handle
  • Extension tubes including cable holder
  • Steam floor nozzle including swivel joint and cleaning cloth
  • Accessory adapter with: Round brush, large, round brush, small w.. Brass bristles, round brush small M.. Hard bristles, small window nozzle, terry cloth for window nozzle, small scraper, spot jet nozzle
  • Power cable;
  • Instructions for use

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 219.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)