
Highlights & Details
Thomsen 150433 LED indicator light (multi-colour) RGB Circular 5 mm 1800 mcd 15 ° 20 mA 3.5 V
- Automatic colour change
- Red, green and blue colours
- Variable speed
Our service for you
Technical specifications
- Technology: InGaN/AlGaInP
- Product type
LED indicator light (multi-colour)
- Type
LED-5-RAINBOW
- Factory colour
RGB
- Forward voltage U(F)
3.5 V
- Forward current I(F)
20 mA
- Operating voltage
3.5 V
- Operating current
20 mA
- Casing
5 mm
- Type
Radial lead
- Light intensity I(V)
1800 mcd
- Wavelength
620 nm
520 nm
465 nm
- Radiation angle
15°
- Type (LEDs)
Non-tinted
Water clear
- LED features
multicolour
- Lens type
Circular
- Dim
(Ø) 5 mm
- Min. temperature
-25 °C
- Max. temperature
85 °C
- (Ø)
5 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Operating temperature
-25 - +85 °C
Documents & Downloads
Datasheet
Datasheet 150433 Thomsen 150433 LED indicator light (multi-colour) RGB Circular 5 mm 1800 mcd 15 ° 20 mA 3.5 V
User & Safety Instructions
User & Safety Instructions 150433 Thomsen 150433 LED indicator light (multi-colour) RGB Circular 5 mm 1800 mcd 15 ° 20 mA 3.5 V
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 6.28*
What kind of Wired LEDs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















