
Number
Minimum order quantity: 7
Total (€ 0.54 / piece)
€ 0.62
-13 %
€ 3.78
incl. VAT
14-day return policy included
Highlights & Details
0.6 W precision metal film resistor 0.1%
Our service for you
Technical specifications
- Product type
Metal film resistor
- Type
Axial lead
- Type
0207
- Resistance
100 kΩ
- Power rating
0.6 W
- Tolerance ±
0.1 %
- Temperature coefficient
25 ppm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
423602
- Type
wired axially
- Design type
Metal film
Documents & Downloads
Datasheet
Datasheet 423602 Thomsen 423602 Metal film resistor 100 kΩ Axial lead 0207 0.6 W 0.1 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 423602 Thomsen 423602 Metal film resistor 100 kΩ Axial lead 0207 0.6 W 0.1 % 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.63€ 6.07*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























