• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomsen LED-10-40.000W LED wired White Circular 10 mm 40000 mcd 20 ° 30 mA 3.6 V

Product type
LED wired
Forward voltage U(F)
3.6 V
Forward current I(F)
30 mA
Casing
10 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 2.99
-40 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Thomsen LED-10-40.000W LED wired White Circular 10 mm 40000 mcd 20 ° 30 mA 3.6 V

  • High light output
  • Water-clear housing
  • Wide angle of radiation

Our service for you

Technical specifications

Product type

LED wired

Type

LED-10-40.000W

Factory colour

White

Forward voltage U(F)

3.6 V

Forward current I(F)

30 mA

Operating voltage

3.6 V

Operating current

30 mA

Casing

10 mm

Type

Radial lead

Light intensity I(V)

40000 mcd

Colour temperature

7000 K

Colour rendering index

75 Ra

Radiation angle

20°

Type (LEDs)

Water clear

Lens type

Circular

Dim

(Ø) 10 mm

(Ø)

10 mm

RoHS-compliant

Yes

Content

1 pc(s)

75

Type

Clear

Casing

10 mm

Documents & Downloads

Datasheet

Datasheet 181152 Thomsen LED-10-40.000W LED wired White Circular 10 mm 40000 mcd 20 ° 30 mA 3.6 V

User & Safety Instructions

User & Safety Instructions 181152 Thomsen LED-10-40.000W LED wired White Circular 10 mm 40000 mcd 20 ° 30 mA 3.6 V

Description

This super bright, white LED is characterised through its tremendously high luminous intensity together with its wide angle of radiation! It is also an excellent alternative to expensive white branded LEDs, and is perfect for standard applications.

Hints

Do not look directly into the beam! Risk of retinal damage!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.89€ 6.69*

What kind of Wired LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)