

LED wired
LED -5-1 4000 W/75°
White
3.5 V
100 mA
3.5 V
100 mA
5 mm
Radial lead
14000 mcd
18 lm
X = 0.28 - 0.29/Y = 0.27 - 0.28
9000 K
75 Ra
75°
Water clear
LED 5 mm
InGaN
Circular
(Ø) 5 mm
-25 °C
85 °C
5 mm
Yes
1 pc(s)
InGaN/Sapphire
Waterwhite
-25 - +85 °C
Datasheet 180005 Thomsen LED-5-14000W/75° LED wired White Circular 5 mm 14000 mcd 75 ° 100 mA 3.5 V
User & Safety Instructions 180005 Thomsen LED-5-14000W/75° LED wired White Circular 5 mm 14000 mcd 75 ° 100 mA 3.5 V
€ 6.58€ 5.78*
The necessary accessories are required to use the article as described.