• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomsen SMD LED 5050 Neutral white 120 °

Image similar
Product type
SMD LED
Type
SMD
Type
5050
Radiation angle
120 °
Factory colour
Neutral white
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

752 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.73 / piece)
€ 2.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD LED 5050 4000 4500 K with integrated IC SK 6812

Our service for you

Technical specifications

Product type

SMD LED

Factory colour

Neutral white

Type

SMD

Type

5050

Colour temperature

4500 K

Radiation angle

120°

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1575786 Thomsen SMD LED 5050 Neutral white 120 °

Information

Information 1575786 Thomsen SMD LED 5050 Neutral white 120 °

Description

SMD LED in the male form 5050 and the color pure with integrated term IC SK 6182

This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)