• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tianbo Electronics HJR-3FF-06VDC-S-ZF PCB relay 6 V DC 15 A 1 change-over 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
6 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
30 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

274 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 2.29 / piece)
€ 6.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature relay HJR-3 FF

Our service for you

Technical specifications

Product type

PCB relay

Type

HJR-3FF-06VDC-S-ZF

Coil nominal voltage

6 V DC

Min. pick-up voltage

4.5 V DC

Control mode

monostable, 1 coil

Resistance (coil)

100 Ω

Contact type

1 change-over

Contact material

Silver alloy

Switching voltage (max.)

30 V DC

250 V AC

Switching current (max.)

15 A

Max. switching capacity

240 W

2770 VA

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

19 mm

Width

15.4 mm

Height

15.5 mm

Dim

(L x W x H) 19 x 15.4 x 15.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 629481 Tianbo Electronics HJR-3FF-06VDC-S-ZF PCB relay 6 V DC 15 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 629481 Tianbo Electronics HJR-3FF-06VDC-S-ZF PCB relay 6 V DC 15 A 1 change-over 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)