
Highlights & Details
T1A Lenovo ThinkPad X1 Yoga Gen 6 refurbished Intel® Core™ i7-1185G7 Hybrid (2-in-1) 35.6 cm (14") Touch screen 32 GB LPDDR4x SDRAM 512 GB SSD Windows 11 Pro Grey German
- Display: 35.6 cm;14 inch;IPS
- CPU: Intel® Core™ i7;i7-1185G7 (4 x)
- RAM: 32 GB
- Memory: 512 GB;SSD
- Graphics:
- Operating system: Windows® 11 Pro
Technical specifications
- Product type: Hybrid (2-in-1)
- Form factor: Convertible (folder)
- Processor generation: 11 Intel® Core™ i7 processors. Generation
- Internal memory type: LPDDR4x SDRAM
- Memory Form factor:On-board
- Optical Drive Type: No.
- Built-in graphics card model: Intel iris Xe graphics
- HDMI version 2.0
- Motherboard Intel SoC
- Keyboard language: German
- Product type
Laptop
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display properties
IPS
- CPU series
Intel® Core™ i7
- Processor/type
i7-1185G7
- Processor cores (No.)
4 x
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
12 MB
32 GB
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel iris Xe graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Grey
- Width
314.4 mm
- Height
15 mm
- Depth
223 mm
- Weight
1.4 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Image format
16:10
- Touchscreen (display)
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Memory capacity
512 GB
- UKCA
not relevant
- Numeric keypad
no
- Ethernet LAN
no
- Cable lock slot
yes
- USB Sleep-and-Charge
yes
- USB Sleep-and-Charge ports
1
- Password protection
yes
- Number of built-in speakers
4
- Refurbished
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
no
- Trusted Platform Module (TPM)
yes
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- LED backlight
yes
- Number of microphones
4
- Number of SSDs installed
1
- Spill-resistant keyboard
yes
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3828109 tier1 Lenovo ThinkPad X1 Yoga Gen 6 i7 Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i7 i7-1185G7 32 GB
Description
This text is machine translated.
Features
- Hybrid (2-in-1) Convertible (Folder) Grey
- Intel® Core™ i7 i7-1185G7 Number of processor cores: 4
- Touch screen 35.6 cm (14") IPS LED backlight 16:10
- 32 GB LPDDR4x SDRAM
- 512 GB SSD
- Intel iris Xe graphics
- Windows 11 Pro
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










