• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TinkerForge 2116 Expansion board Suitable for (single board PCs) TinkerForge 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

TinkerForge 2116 Industrial Analogue Out Bricklet 2.0

  • Simultaneously programmable voltage and current output
  • Outputs electrical current between 0mA and 24mA (IEC 60381-1)
  • Outputs electrical voltage between 0V and 10V (IEC 60381-2)
  • No external power supply is required

Technical specifications

  • Dimensions (W x D x H): 40x40x11 mm
  • Weight: 9 g
Product type

Expansion board

Suitable for

TinkerForge

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2255060 TinkerForge 2116 Expansion board Suitable for (single board PCs) TinkerForge 1 pc(s)

Description

The Industrial Analogue Out Bricklet 2.0 can be used to extend Bricks with a 12Bit digital-to-analogue converter. This can be used to generate coupled electrical voltages and currents. The voltage can be specified in mV and the current in µA.

The Bricklet has no galvanic separation to the Tinkerforge system. This means that there is a direct electrical connection between the terminals of the Bricklet and the rest of the system. If this leads to unwanted connections, ground loops or short-circuits in the respective application, the use together with an insulator Bricklet is advisable.

The Industrial Analogue Out Bricklet 2.0 has a 7-pin Bricklet connector and is connected with a 7p-10p Bricklet cable with a brick.

This text is machine translated.

Features

  • D/A converter: DAC7760
  • Power consumption: 90 mW (18 mA at 5V, without load)
  • Resolution: Up to 1.2mV / 4,8µA
  • Voltage ranges: 0V-5V; 0V-10V
  • Current ranges: 4mA-20mA; 0mA-20mA, 0mA-24mA
  • VOUT Output: Up to 300 mA
  • 12 V Power supply output: Up to 100 mA

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)