• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TinkerForge 2146 E-paper display Suitable for (single board PCs) TinkerForge 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

TinkerForge 2146 E-Paper 296x128 Bricklet (black/white/red)

  • 7.4 cm (2.9") E-Paper display with a resolution of 296x128 pixels
  • Two three-color displays are available: Black/White/Red and Black/White/Gray
  • Embedded font for simple text display

Technical specifications

  • Dimensions (W x D x H): 100x40x6 mm
  • Weight: 20g
Product type

E-paper display

Suitable for

TinkerForge

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2255048 TinkerForge 2146 E-paper display Suitable for (single board PCs) TinkerForge 1 pc(s)

Description

The E-Paper 296x128 Bricklet is an E-Paper display with a resolution of 296x128 pixels.

Each pixel can be set individually, so the display can display graphics. The contents of the display remain when the Bricklet is disconnected from the power supply.

The 296x128 Bricklet e-paper is available with two different three-color display options: Black/White/Red and Black/White/Gray.

A three-color refresh of the screen content takes approximately 7.5 seconds. With different update modes it is possible to achieve update rates of up to 1Hz if only black and white is used.

The E-Paper 296x128 Bricklet 2.0 has a 7-pin Bricklet plug and is connected with a 7p-10p Bricklet cable with a brick.

This text is machine translated.

Features

  • Power consumption: 45mW (9mA at 5V) inactive; 95mW (19mA at 5V) during the setting of an image
  • Display resolution: 296x128 Pixel
  • Display size: 7.4 cm (2.9")
  • Display colors: Black/white/red or black/white/gray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)