Button position can be controlled by the user and the integrated motor
No additional power supply needed
Automatic calibration
Technical specifications
Dimensions (W x D x H): 145x20x28 mm
Weight: 67 g
Product type
Slider pot
Suitable for
TinkerForge
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2255047 TinkerForge 267 Slider pot Suitable for (single board PCs) TinkerForge 1 pc(s)
Description
The Motorized Linear Poti Bricklet is equipped with a 100mm slide potentiometer which can be controlled by the integrated motor. The Bricklet can be connected to Bricks.
The position of the potentiometer ranges from 0 (slide knob down) to 100 (slide knob up). The user can change the position of the button, but the position can also be changed by the integrated motor.
The potentiometer can be configured to hold the position. In this case, the potentiometer automatically returns to the starting position when the user changes the position. If the potentiometer has not been configured to hold the position, the slider can be moved after moving to the position and does not change its position by itself.
The Motorized Linear Poti Bricklet has a 7-pin Bricklet connector and is connected to a brick with a 7p-10p Bricklet cable.
This text is machine translated.
Features
Power consumption (motor off): 48.5mW (9.7mA at 5V)
Power consumption (motor running): 465mW (93mA at 5V)
Sliding distance: 100mm
Mounting thread at potentiometer: M3
Distance between threads: 120mm
Description
The Motorized Linear Poti Bricklet is equipped with a 100mm slide potentiometer which can be controlled by the integrated motor. The Bricklet can be connected to Bricks.
The position of the potentiometer ranges from 0 (slide knob down) to 100 (slide knob up). The user can change the position of the button, but the position can also be changed by the integrated motor.
The potentiometer can be configured to hold the position. In this case, the potentiometer automatically returns to the starting position when the user changes the position. If the potentiometer has not been configured to hold the position, the slider can be moved after moving to the position and does not change its position by itself.
The Motorized Linear Poti Bricklet has a 7-pin Bricklet connector and is connected to a brick with a 7p-10p Bricklet cable.
This text is machine translated.
Features
Power consumption (motor off): 48.5mW (9.7mA at 5V)
Power consumption (motor running): 465mW (93mA at 5V)
Sliding distance: 100mm
Mounting thread at potentiometer: M3
Distance between threads: 120mm
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.