• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TinkerForge 531 Desktop weather station Suitable for (single board PCs) TinkerForge 1 pc(s)

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TinkerForge 529 Table Weather Station, Blue

  • Open source touchable table weather station
  • Measures temperature, air humidity, air pressure and air quality index (Air Quality Index)
  • Demo application available (touchable, with graphs, logging in database)
  • Can be controlled via USB, WLAN or WITH RED Brick
  • Internet of Things (IoT) enabled

Technical specifications

Product type

Desktop weather station

Suitable for

TinkerForge

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2255036 TinkerForge 531 Desktop weather station Suitable for (single board PCs) TinkerForge 1 pc(s)

Description

The table-top weather station is a touchable open source weather station. It measures temperature, air humidity, air pressure and air quality index (Air Quality Index) with high precision. The base kit is based on:

· Master brick,
· Air Quality Bricklet
· LCD 128x64 Bricklet
· 2x BrickletCABLE 15cm (7p-10p)
· 3x mounting kit 12mm and
· Mini USB cable 180cm and
· Casing for table weather station.

It can be controlled via USB from a (embedded) PC. It can also be controlled via Wi-Fi via the WIFI extension. Alternatively, the weather station can also be integrated into the local network using an Ethernet extension. A RED Brick or other embedded board, such as the Raspberry Pi, can be used for stand-alone operation.

The kit allows you to design both software and hardware according to your own wishes. The housing is made of easy-to-use PMMA and is easy to work with. In addition, there are already drill holes for further bricklets.

The weather station can be programd via all available bindings (C/C++, C#, Delphi/Lazarus, Java, JavaScript, LabVIEW, Mathematica, MATLAB/Octave, Perl, PHP, Python, Ruby, Shell, Visual Basic .NET). Simple example implementations for many programming languages are available. A demo application implements control via touch, trend view via graph, logging in a database, etc. It is written in Python and available for Windows, Linux and MacOS.

The kit can be extended with the Outdoor Weather Bricklet. Mounting holes and an opening for the antenna are already provided in the housing. With the Bricklet, the following wireless outdoor weather stations and sensors can be read:
· Outdoor weather station WS-6147
· Temperature/air humidity sensor TH-6148

Both are supported by the demo application.

This text is machine translated.

Features

  • IAQ Index resolution: 1
  • Air pressure resolution: 0.0018hPa
  • Air humidity resolution: 0.008%RH
  • Temperature resolution: 0.01°C
  • IAQ Index accuracy: ±15 and ±15% of the value
  • Air pressure accuracy: ±0.12hPa(700-900hPa at 25-40°C), ±0.6hPa (total)
  • Air humidity accuracy: ±3%RH (20-80%RH at 25°C)
  • Temperature accuracy: ±0.5°C (at 25°C), ±1.0°C (0-65°C)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)