• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TinkerForge 6126 Load cell Suitable for (single board PCs) TinkerForge 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

TinkerForge 6126 load cell 5kg CZL635

  • Micro load cell
  • 0-5kg measuring range
  • 0.05% accuracy
  • Compatible to the Load Cell Bricklet

Technical specifications

  • Dimensions (WxDxH): 55x12.7x12.7 mm
  • Weight: 20g
  • Mounting: 2x M5
Product type

Load cell

Suitable for

TinkerForge

Packaging type

Piece

Tool type

Accessory

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254972 TinkerForge 6126 Load cell Suitable for (single board PCs) TinkerForge 1 pc(s)

Description

This micro load cell is compatible with Load Cell Bricklet 2.0.

This text is machine translated.

Features

  • Measuring range: 0kg to 5kg
  • Nominal output ratio: 1.0±0.15mV/V
  • Non-linearity: 0.05%FS
  • Hysteresis: 0.03%FS
  • Repeatability: 0.05%FS
  • Drift: 0.05%FS/10min
  • Temperature effect at zero point: 0.03%FS/10°C
  • Temperature effect over measuring range: 0.02%FS/10°C
  • Zero point balance: ±1.0%FS
  • Input impedance: 1000±10Ω
  • Output impedance: 1000±3Ω
  • Insulation resistance: ≥ 2000MΩ at 100V (DC)
  • Recommended Excitation voltage: 3V to 10V (DC)
  • Permitted Excitation voltage: 3V to 18V (DC)
  • Compensated temperature range: -10°C to +40°C
  • Operating temperature range: -20°C to +60°C
  • Limit range Overload: 120%FS
  • Maximum overload: 150%FS
  • Connections: Excitation+: Red; Excitation-: Black; Signal+: Green; Signal+: White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)