• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TinkerForge 6150 Cable Suitable for (single board PCs) TinkerForge 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TinkerForge 6150 Bricklet cable 15cm (7p-7p)

  • 7-pin plug to 7-pin plug
  • Cable length: 15 cm

Technical specifications

Product type

Cable

Suitable for

TinkerForge

Packaging type

Piece

Tool type

Accessory

Content

1 pc(s)

Interfaces

Pin header

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254950 TinkerForge 6150 Cable Suitable for (single board PCs) TinkerForge 1 pc(s)

Description

This Bricklet cable has a length of 15cm with a 7-pin plug on one side and a 7-pin plug on the other side.

There are bricklets with 7 pin sockets and 10 pin sockets. This Bricklet cable can be used to connect Bricklets with 7 pin sockets with one HAS brick, Zero Brick OR to the Isolator Bricklet.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)