• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TinkerForge 6176 Current transformer Suitable for (single board PCs) TinkerForge 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current transformer

Suitable for

TinkerForge

Tool type

Converter

Content

1 pc(s)

Interfaces

Jack plug 3.5 mm

Series

TinkerForge

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254982 TinkerForge 6176 Current transformer Suitable for (single board PCs) TinkerForge 1 pc(s)

Description

Foldable current transformer with a measuring range of 0A - 5A (AC) and an output voltage of 0-1V.

This current transformer is compatible with the Energy Monitor Bricklet.

This text is machine translated.

Features

  • Model: SCT-013-005
  • Plug: 3.5mm Audio plug
  • Current measuring range: 0-5A
  • Output voltage: 0-1V
  • Size of the opening: 13mm x 13mm
  • Non-linearity: +/- 3%
  • Temperature range: -25°C - 70°C.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)