• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1061655 Countersunk-head rivet (Ø x L) 4 mm x 6 mm Stainless steel 100 pc(s)

Product type
Countersunk-head rivet
Length
6 mm
DIN standard
DIN 661
Material
Stainless steel
Max. clamping range
3.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Countersunk-head rivet

Our service for you

Technical specifications

Product type

Countersunk-head rivet

(Ø)

4 mm

Length

6 mm

Content

100 pc(s)

Dim

(Ø x L) 4 mm x 6 mm

DIN standard

DIN 661

Material

Stainless steel

Max. clamping range

3.5 mm

Min. clamping range

1 mm

Clamping range

1 - 3.5 mm

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1061655 TOOLCRAFT 1061655 Countersunk-head rivet (Ø x L) 4 mm x 6 mm Stainless steel 100 pc(s)

Description

Features

  • DIN 661 A2 countersunk-head rivet dimensions: 4 x 6

What kind of Rivets are you looking for?