• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1061736 Locking screws M12 Hex socket (Allen) DIN 906 Stainless steel A4 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Locking screws

Our service for you

Technical specifications

Product type

Locking screws

Drive

Hex socket (Allen)

DIN standard

DIN 906

Content

100 pc(s)

Material

Stainless steel

Thread size

M12

Material properties

A4

Type

Locking screws DIN906

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1061736 TOOLCRAFT 1061736 Locking screws M12 Hex socket (Allen) DIN 906 Stainless steel A4 100 pc(s)

Description

Features

  • DIN 906 A4 keg. Fine locking screws with internal hexagon bevelled Fine Thread size: M 12 x 1.5