• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1061767 Locking screws M10 DIN 910 Stainless steel A4 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screw plugs

Our service for you

Technical specifications

Product type

Locking screws

DIN standard

DIN 910

Content

10 pc(s)

Material

Stainless steel

Thread size

M10

Material properties

A4

Type

Locking screws DIN 910

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1061767 TOOLCRAFT 1061767 Locking screws M10 DIN 910 Stainless steel A4 10 pc(s)

Description

Features

  • DIN910A 4 cyl.-fine lock screw m. Federal and external-6 Kt. cylindrical Fine Thread size: M 10 x 1